WT-0905PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT-0905PT

DigiKey Part Number
433-WT-0905PT-ND
Manufacturer
Manufacturer Product Number
WT-0905PT
Description
BUZZER MAGNETIC 5V 9.2MM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 70mA 2.713kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
3 ~ 7V
Frequency
2.713kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
70mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.362" Dia (9.20mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1010,54600 Kč105,46 Kč
259,57360 Kč239,34 Kč
508,91260 Kč445,63 Kč
1008,30000 Kč830,00 Kč
3007,42783 Kč2 228,35 Kč
5007,05932 Kč3 529,66 Kč
1 0006,59265 Kč6 592,65 Kč
5 0005,64258 Kč28 212,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč