
SL1B | |
|---|---|
DigiKey Part Number | 4878-SL1BTR-ND - Tape & Reel (TR) 4878-SL1BCT-ND - Cut Tape (CT) 4878-SL1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1B |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SL1B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,91130 Kč | 91,13 Kč |
| 500 | 0,65556 Kč | 327,78 Kč |
| 1 000 | 0,57220 Kč | 572,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46546 Kč | 1 396,38 Kč |
| 6 000 | 0,41135 Kč | 2 468,10 Kč |
| 9 000 | 0,38373 Kč | 3 453,57 Kč |
| 15 000 | 0,35261 Kč | 5 289,15 Kč |
| 21 000 | 0,33416 Kč | 7 017,36 Kč |
| 30 000 | 0,31620 Kč | 9 486,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


