
25SH-B-03-TR | |
|---|---|
DigiKey Part Number | 2057-25SH-B-03-TR-ND |
Manufacturer | |
Manufacturer Product Number | 25SH-B-03-TR |
Description | CONN HEADER R/A 3POS 2.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 3A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 1,11038 Kč | 555,19 Kč |
| 1 000 | 1,05746 Kč | 1 057,46 Kč |
| 5 000 | 0,94373 Kč | 4 718,65 Kč |
| 10 000 | 0,89863 Kč | 8 986,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









