
25CH-B-03 | |
|---|---|
DigiKey Part Number | 2057-25CH-B-03-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-B-03 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 250 | 0,89704 Kč | 224,26 Kč |
| 500 | 0,85378 Kč | 426,89 Kč |
| 1 000 | 0,81283 Kč | 812,83 Kč |
| 3 000 | 0,75215 Kč | 2 256,45 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












