
25CH-B-04 | |
|---|---|
DigiKey Part Number | 2057-25CH-B-04-ND |
Manufacturer | |
Manufacturer Product Number | 25CH-B-04 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,47000 Kč | 14,70 Kč |
| 25 | 1,36920 Kč | 34,23 Kč |
| 50 | 1,30600 Kč | 65,30 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 250 | 1,16664 Kč | 291,66 Kč |
| 500 | 1,11038 Kč | 555,19 Kč |
| 1 000 | 1,05746 Kč | 1 057,46 Kč |
| 3 000 | 0,97844 Kč | 2 935,32 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












