5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Taking Commercial Drone Reliability to New Heights

2307727-5

DigiKey Part Number
17-2307727-5TR-ND - Tape & Reel (TR)
17-2307727-5CT-ND - Cut Tape (CT)
17-2307727-5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307727-5
Description
5P,2MM,B-B,REC,SRHZ,SMD,0.76AU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
2307727-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
12.0µin (0.30µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1026,92300 Kč269,23 Kč
10022,87920 Kč2 287,92 Kč
50020,42060 Kč10 210,30 Kč
1 00019,44578 Kč19 445,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,59201 Kč35 184,02 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč