
2164001023 | |
|---|---|
DigiKey Part Number | 900-2164001023-ND |
Manufacturer | |
Manufacturer Product Number | 2164001023 |
Description | MEGAFIT SR R-R 2 CKT 600 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2164001023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,53000 Kč | 155,53 Kč |
| 10 | 132,17400 Kč | 1 321,74 Kč |
| 25 | 123,88920 Kč | 3 097,23 Kč |
| 50 | 117,97020 Kč | 5 898,51 Kč |
| 100 | 112,33850 Kč | 11 233,85 Kč |
| 250 | 105,30680 Kč | 26 326,70 Kč |
| 500 | 100,28444 Kč | 50 142,22 Kč |
| 1 000 | 95,50281 Kč | 95 502,81 Kč |
| Unit Price without VAT: | 155,53000 Kč |
|---|---|
| Unit Price with VAT: | 188,19130 Kč |


