


3-2834006-1 | |
|---|---|
DigiKey Part Number | A124897TR-ND - Tape & Reel (TR) A124897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2834006-1 |
Description | 1P MODULAR RELEASABLE POKE-IN CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834006-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 18 AWG, 20 AWG, 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Resin | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 5A, 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 500 | 5,72700 Kč | 2 863,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,56237 Kč | 5 562,37 Kč |
| 2 000 | 5,29675 Kč | 10 593,50 Kč |
| 3 000 | 5,14731 Kč | 15 441,93 Kč |
| 5 000 | 4,96506 Kč | 24 825,30 Kč |
| 7 000 | 4,84859 Kč | 33 940,13 Kč |
| 10 000 | 4,72814 Kč | 47 281,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


