2306454-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2306454-3

DigiKey Part Number
A142213TR-ND - Tape & Reel (TR)
A142213CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2306454-3
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2306454-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.039" (1.00mm)
Length
-
Height
0.091" (2.30mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
104,78500 Kč47,85 Kč
254,48560 Kč112,14 Kč
504,27360 Kč213,68 Kč
1004,06970 Kč406,97 Kč
2503,81416 Kč953,54 Kč
5003,63148 Kč1 815,74 Kč
1 0003,45775 Kč3 457,75 Kč
2 5003,24108 Kč8 102,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,93198 Kč14 659,90 Kč
10 0002,79204 Kč27 920,40 Kč
15 0002,71330 Kč40 699,50 Kč
25 0002,61729 Kč65 432,25 Kč
35 0002,55593 Kč89 457,55 Kč
50 0002,49246 Kč124 623,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč