



FM24V05-GTR | |
|---|---|
DigiKey Part Number | 448-FM24V05-GTR-ND - Tape & Reel (TR) 448-FM24V05-GTRCT-ND - Cut Tape (CT) 448-FM24V05-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24V05-GTR |
Description | IC FRAM 512KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V05-GTR Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 130 ns |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,47000 Kč | 284,47 Kč |
| 10 | 264,21800 Kč | 2 642,18 Kč |
| 25 | 256,09720 Kč | 6 402,43 Kč |
| 50 | 249,96160 Kč | 12 498,08 Kč |
| 100 | 243,86130 Kč | 24 386,13 Kč |
| 250 | 235,89156 Kč | 58 972,89 Kč |
| 500 | 229,95608 Kč | 114 978,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 216,59388 Kč | 541 484,70 Kč |
| Unit Price without VAT: | 284,47000 Kč |
|---|---|
| Unit Price with VAT: | 344,20870 Kč |









