
2108612-5 | |
|---|---|
DigiKey Part Number | A118888TR-ND - Tape & Reel (TR) A118888CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108612-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2108612-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.039" (1.00mm) | |
Height | 0.083" (2.10mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,90480 Kč | 147,62 Kč |
| 50 | 5,61900 Kč | 280,95 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 250 | 5,01600 Kč | 1 254,00 Kč |
| 500 | 4,77578 Kč | 2 387,89 Kč |
| 1 000 | 4,54775 Kč | 4 547,75 Kč |
| 2 500 | 4,26276 Kč | 10 656,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 4,04331 Kč | 28 303,17 Kč |
| 14 000 | 3,85039 Kč | 53 905,46 Kč |
| 21 000 | 3,74185 Kč | 78 578,85 Kč |
| 35 000 | 3,60950 Kč | 126 332,50 Kč |
| 49 000 | 3,52490 Kč | 172 720,10 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











