


2298107-2 | |
|---|---|
DigiKey Part Number | A126875TR-ND - Tape & Reel (TR) A126875CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298107-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2298107-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 12,21240 Kč | 305,31 Kč |
| 50 | 11,62860 Kč | 581,43 Kč |
| 100 | 11,07430 Kč | 1 107,43 Kč |
| 250 | 10,37888 Kč | 2 594,72 Kč |
| 500 | 9,88292 Kč | 4 941,46 Kč |
| 1 000 | 9,41109 Kč | 9 411,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,70899 Kč | 26 126,97 Kč |
| 6 000 | 8,29341 Kč | 49 760,46 Kč |
| 9 000 | 8,05966 Kč | 72 536,94 Kč |
| 15 000 | 7,77459 Kč | 116 618,85 Kč |
| 21 000 | 7,59239 Kč | 159 440,19 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |








