



1-2291727-1 | |
|---|---|
DigiKey Part Number | A126876-ND |
Manufacturer | |
Manufacturer Product Number | 1-2291727-1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2291727-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 42,02120 Kč | 1 050,53 Kč |
| 50 | 40,01380 Kč | 2 000,69 Kč |
| 200 | 36,28245 Kč | 7 256,49 Kč |
| 400 | 34,55010 Kč | 13 820,04 Kč |
| 600 | 33,57580 Kč | 20 145,48 Kč |
| 1 000 | 32,38732 Kč | 32 387,32 Kč |
| 2 600 | 30,27726 Kč | 78 720,88 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |



