12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2303378-1

DigiKey Part Number
A126886-ND
Manufacturer
Manufacturer Product Number
1-2303378-1
Description
CONN RCPT HSG 12POS 5.08MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2303378-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Strain Relief
Insulation Material
Thermoplastic, Polyester
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10126,05100 Kč1 260,51 Kč
25118,14320 Kč2 953,58 Kč
50112,50300 Kč5 625,15 Kč
200102,01985 Kč20 403,97 Kč
40097,15250 Kč38 861,00 Kč
60094,41435 Kč56 648,61 Kč
1 00091,07526 Kč91 075,26 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč