



2-2303376-1 | |
|---|---|
DigiKey Part Number | A126885-ND |
Manufacturer | |
Manufacturer Product Number | 2-2303376-1 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2303376-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic, Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 81,97600 Kč | 819,76 Kč |
| 25 | 76,82760 Kč | 1 920,69 Kč |
| 50 | 73,15700 Kč | 3 657,85 Kč |
| 150 | 67,70033 Kč | 10 155,05 Kč |
| 300 | 64,46877 Kč | 19 340,63 Kč |
| 600 | 61,39255 Kč | 36 835,53 Kč |
| 1 050 | 59,01758 Kč | 61 968,46 Kč |
| 2 550 | 55,43974 Kč | 141 371,34 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |



