4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
2-2291727-1
2-2291727-1

2-2291727-1

DigiKey Part Number
A126877-ND
Manufacturer
Manufacturer Product Number
2-2291727-1
Description
CONN RCPT HSG 4POS 5.08MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2291727-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,83100 Kč448,31 Kč
2542,02120 Kč1 050,53 Kč
5040,01380 Kč2 000,69 Kč
20036,28245 Kč7 256,49 Kč
40034,55010 Kč13 820,04 Kč
60033,57580 Kč20 145,48 Kč
1 00032,38732 Kč32 387,32 Kč
2 60030,27726 Kč78 720,88 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč