
2238106-1 | |
|---|---|
DigiKey Part Number | A141566TR-ND - Tape & Reel (TR) A141566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238106-1 |
Description | HIGH TEMPERATURE 250 POSITIVE LO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238106-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,88040 Kč | 194,02 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 250 | 3,46468 Kč | 866,17 Kč |
| 500 | 3,29878 Kč | 1 649,39 Kč |
| 1 000 | 3,14088 Kč | 3 140,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96457 Kč | 8 893,71 Kč |
| 6 000 | 2,82297 Kč | 16 937,82 Kč |
| 9 000 | 2,74334 Kč | 24 690,06 Kč |
| 15 000 | 2,64624 Kč | 39 693,60 Kč |
| 21 000 | 2,58417 Kč | 54 267,57 Kč |
| 30 000 | 2,51998 Kč | 75 599,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |





