
61187-1 | |
|---|---|
DigiKey Part Number | A123043TR-ND - Tape & Reel (TR) A123043CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61187-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61187-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.170" (3.30mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,95520 Kč | 148,88 Kč |
| 50 | 5,66940 Kč | 283,47 Kč |
| 100 | 5,39860 Kč | 539,86 Kč |
| 250 | 5,05968 Kč | 1 264,92 Kč |
| 500 | 4,81736 Kč | 2 408,68 Kč |
| 1 000 | 4,58722 Kč | 4 587,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,42882 Kč | 11 072,05 Kč |
| 5 000 | 4,21736 Kč | 21 086,80 Kč |
| 7 500 | 4,09845 Kč | 30 738,37 Kč |
| 12 500 | 3,95340 Kč | 49 417,50 Kč |
| 17 500 | 3,86069 Kč | 67 562,07 Kč |
| 25 000 | 3,76482 Kč | 94 120,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






