
0192030380 | |
|---|---|
DigiKey Part Number | 0192030380-ND |
Manufacturer | |
Manufacturer Product Number | 0192030380 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.331" (8.41mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 25 | 2,39360 Kč | 59,84 Kč |
| 50 | 2,28040 Kč | 114,02 Kč |
| 100 | 2,17120 Kč | 217,12 Kč |
| 250 | 2,03596 Kč | 508,99 Kč |
| 500 | 1,93812 Kč | 969,06 Kč |
| 1 000 | 1,84551 Kč | 1 845,51 Kč |
| 2 500 | 1,72990 Kč | 4 324,75 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






