
2238105-1 | |
|---|---|
DigiKey Part Number | A141565TR-ND - Tape & Reel (TR) A141565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238105-1 |
Description | HIGH TEMPERATURE 250 POSITIVE LO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 50 | 3,17060 Kč | 158,53 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 250 | 2,82884 Kč | 707,21 Kč |
| 500 | 2,69320 Kč | 1 346,60 Kč |
| 1 000 | 2,56449 Kč | 2 564,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,37178 Kč | 9 487,12 Kč |
| 8 000 | 2,25852 Kč | 18 068,16 Kč |
| 12 000 | 2,19482 Kč | 26 337,84 Kč |
| 20 000 | 2,11712 Kč | 42 342,40 Kč |
| 28 000 | 2,06747 Kč | 57 889,16 Kč |
| 40 000 | 2,01611 Kč | 80 644,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



