
2238018-1 | |
|---|---|
DigiKey Part Number | A120639TR-ND - Tape & Reel (TR) A120639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238018-1 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238018-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,93600 Kč | 9,36 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 50 | 0,84060 Kč | 42,03 Kč |
| 100 | 0,80100 Kč | 80,10 Kč |
| 250 | 0,74984 Kč | 187,46 Kč |
| 500 | 0,71406 Kč | 357,03 Kč |
| 1 000 | 0,67994 Kč | 679,94 Kč |
| 2 500 | 0,63716 Kč | 1 592,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55818 Kč | 2 790,90 Kč |
| 10 000 | 0,53151 Kč | 5 315,10 Kč |
| 15 000 | 0,51650 Kč | 7 747,50 Kč |
| 25 000 | 0,49820 Kč | 12 455,00 Kč |
| 35 000 | 0,48650 Kč | 17 027,50 Kč |
| 50 000 | 0,47441 Kč | 23 720,50 Kč |
| 125 000 | 0,44471 Kč | 55 588,75 Kč |
| 250 000 | 0,42350 Kč | 105 875,00 Kč |
| 500 000 | 0,40330 Kč | 201 650,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |














