
2238016-1 | |
|---|---|
DigiKey Part Number | A120637TR-ND - Tape & Reel (TR) A120637CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238016-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2238016-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,69500 Kč | 6,95 Kč |
| 25 | 0,64840 Kč | 16,21 Kč |
| 50 | 0,61880 Kč | 30,94 Kč |
| 100 | 0,59150 Kč | 59,15 Kč |
| 250 | 0,55404 Kč | 138,51 Kč |
| 500 | 0,52752 Kč | 263,76 Kč |
| 1 000 | 0,50225 Kč | 502,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,42281 Kč | 1 479,84 Kč |
| 7 000 | 0,40257 Kč | 2 817,99 Kč |
| 10 500 | 0,39121 Kč | 4 107,70 Kč |
| 17 500 | 0,37734 Kč | 6 603,45 Kč |
| 24 500 | 0,36848 Kč | 9 027,76 Kč |
| 35 000 | 0,35931 Kč | 12 575,85 Kč |
| 87 500 | 0,33681 Kč | 29 470,88 Kč |
| 175 000 | 0,32073 Kč | 56 127,75 Kč |
| 350 000 | 0,30543 Kč | 106 900,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




















