6 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205061-1

DigiKey Part Number
A123284-ND
Manufacturer
Manufacturer Product Number
2205061-1
Description
CABLE ASSEMBLY HEADER WTW 6POS
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Plug 0.246' (75.00mm, 2.95")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
6
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.246' (75.00mm, 2.95")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1047,07800 Kč470,78 Kč
2544,12080 Kč1 103,02 Kč
5042,01280 Kč2 100,64 Kč
10040,00540 Kč4 000,54 Kč
30037,01947 Kč11 105,84 Kč
50035,70878 Kč17 854,39 Kč
1 00034,00479 Kč34 004,79 Kč
2 50031,87723 Kč79 693,07 Kč
Manufacturers Standard Package
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč