
2205069-1 | |
|---|---|
DigiKey Part Number | A123311-ND |
Manufacturer | |
Manufacturer Product Number | 2205069-1 |
Description | CABLE ASSEMBLY HEADER WTB 6POS |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to PCB 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 117,69400 Kč | 1 176,94 Kč |
| 25 | 110,32360 Kč | 2 758,09 Kč |
| 50 | 105,04880 Kč | 5 252,44 Kč |
| 100 | 100,03450 Kč | 10 003,45 Kč |
| 300 | 92,57317 Kč | 27 771,95 Kč |
| 500 | 89,29862 Kč | 44 649,31 Kč |
| 1 000 | 85,04001 Kč | 85 040,01 Kč |
| 2 500 | 79,72227 Kč | 199 305,67 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |










