
1483351-3 | |
|---|---|
DigiKey Part Number | A128011-ND |
Manufacturer | |
Manufacturer Product Number | 1483351-3 |
Description | MICRO-MATCH LEAD 06P 250MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 1483351-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 63,75000 Kč | 318,75 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 59,08840 Kč | 1 477,21 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |








