
1483350-3 | |
|---|---|
DigiKey Part Number | A128009-ND |
Manufacturer | |
Manufacturer Product Number | 1483350-3 |
Description | MICRO-MATCH LEAD 04P 250MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 1483350-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 5 | 54,42600 Kč | 272,13 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 25 | 50,42880 Kč | 1 260,72 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |


