
2205061-3 | |
|---|---|
DigiKey Part Number | A123286-ND |
Manufacturer | |
Manufacturer Product Number | 2205061-3 |
Description | CABLE ASSEMBLY HEADER WTW 6POS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,57900 Kč | 605,79 Kč |
| 25 | 56,77840 Kč | 1 419,46 Kč |
| 50 | 54,06560 Kč | 2 703,28 Kč |
| 100 | 51,48500 Kč | 5 148,50 Kč |
| 250 | 48,26012 Kč | 12 065,03 Kč |
| 500 | 45,95664 Kč | 22 978,32 Kč |
| 1 000 | 43,76382 Kč | 43 763,82 Kč |
| 2 500 | 41,02640 Kč | 102 566,00 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |







