
2205060-3 | |
|---|---|
DigiKey Part Number | A123283-ND |
Manufacturer | |
Manufacturer Product Number | 2205060-3 |
Description | CABLE ASSEMBLY HEADER WTW 4POS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 2205060-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 25 | 36,12480 Kč | 903,12 Kč |
| 50 | 34,39480 Kč | 1 719,74 Kč |
| 100 | 32,75270 Kč | 3 275,27 Kč |
| 250 | 30,69992 Kč | 7 674,98 Kč |
| 500 | 29,23468 Kč | 14 617,34 Kč |
| 1 000 | 27,83915 Kč | 27 839,15 Kč |
| 2 500 | 26,09724 Kč | 65 243,10 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




