Similar
Similar




215605-4 | |
|---|---|
DigiKey Part Number | A29053-ND |
Manufacturer | |
Manufacturer Product Number | 215605-4 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 215605-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108458096031025 | KYOCERA AVX | 0 | 478-4888-ND | 0,00000 Kč | Similar |
| 86093967194755E1LF | Amphenol CS (FCI) | 0 | 609-4424-ND | 182,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 267,65342 Kč | 64 236,82 Kč |
| Unit Price without VAT: | 267,65342 Kč |
|---|---|
| Unit Price with VAT: | 323,86064 Kč |










