
108458096031025 | |
|---|---|
DigiKey Part Number | 478-4888-ND |
Manufacturer | |
Manufacturer Product Number | 108458096031025 |
Description | CONN DIN HDR 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style C |
Manufacturer KYOCERA AVX | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -65°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 215605-4 | TE Connectivity AMP Connectors | 0 | A29053-ND | 267,65342 Kč | Similar |



