
218458096005025 | |
|---|---|
DigiKey Part Number | 218458096005025-ND |
Manufacturer | |
Manufacturer Product Number | 218458096005025 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C |
Manufacturer KYOCERA AVX | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -65°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 216,79292 Kč | 650 378,76 Kč |
| Unit Price without VAT: | 216,79292 Kč |
|---|---|
| Unit Price with VAT: | 262,31943 Kč |


