19 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213870-1

DigiKey Part Number
A113104-ND
Manufacturer
Manufacturer Product Number
213870-1
Description
CONN RCPT HSNG MALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
213870-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
19
Shell Size - Insert
23-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
B
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1333,03000 Kč333,03 Kč
10283,05300 Kč2 830,53 Kč
25265,33080 Kč6 633,27 Kč
50252,66480 Kč12 633,24 Kč
100240,60770 Kč24 060,77 Kč
250225,55548 Kč56 388,87 Kč
500214,80156 Kč107 400,78 Kč
1 000204,56378 Kč204 563,78 Kč
Manufacturers Standard Package
Unit Price without VAT:333,03000 Kč
Unit Price with VAT:402,96630 Kč