



2106135-3 | |
|---|---|
DigiKey Part Number | A101027-ND |
Manufacturer | |
Manufacturer Product Number | 2106135-3 |
Description | CONN SSL PLUG HSG 3POS 3.5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board 0.138" (3.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2106135-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 64,27500 Kč | 642,75 Kč |
| 25 | 60,24760 Kč | 1 506,19 Kč |
| 50 | 57,36660 Kč | 2 868,33 Kč |
| 100 | 54,62630 Kč | 5 462,63 Kč |
| 250 | 51,20572 Kč | 12 801,43 Kč |
| 500 | 48,76198 Kč | 24 380,99 Kč |
| 1 000 | 46,43561 Kč | 46 435,61 Kč |
| 2 500 | 43,53095 Kč | 108 827,38 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |











