
2106136-3 | |
|---|---|
DigiKey Part Number | A101030-ND |
Manufacturer | |
Manufacturer Product Number | 2106136-3 |
Description | CONN SSL RCPT HSG 3POS 3.5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Tab Contact Cable/Wire to Cable/Wire 0.138" (3.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2106136-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Tab Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,82600 Kč | 788,26 Kč |
| 25 | 73,87920 Kč | 1 846,98 Kč |
| 50 | 70,34740 Kč | 3 517,37 Kč |
| 100 | 66,98990 Kč | 6 698,99 Kč |
| 250 | 62,79408 Kč | 15 698,52 Kč |
| 500 | 59,79768 Kč | 29 898,84 Kč |
| 1 000 | 56,94532 Kč | 56 945,32 Kč |
| 2 500 | 53,38389 Kč | 133 459,73 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |
















