
2-2106124-2 | |
|---|---|
DigiKey Part Number | A108824TR-ND - Tape & Reel (TR) A108824CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-2106124-2 |
Description | CONN SSL TAB CONT 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22-24 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2106124-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 50 | 5,19080 Kč | 259,54 Kč |
| 100 | 4,94290 Kč | 494,29 Kč |
| 250 | 4,63384 Kč | 1 158,46 Kč |
| 500 | 4,41210 Kč | 2 206,05 Kč |
| 1 000 | 4,20107 Kč | 4 201,07 Kč |
| 2 500 | 3,93780 Kč | 9 844,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,70003 Kč | 29 600,24 Kč |
| 16 000 | 3,52346 Kč | 56 375,36 Kč |
| 24 000 | 3,42414 Kč | 82 179,36 Kč |
| 40 000 | 3,30302 Kč | 132 120,80 Kč |
| 56 000 | 3,22560 Kč | 180 633,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |













