
1585401 | |
|---|---|
DigiKey Part Number | 1585401-ND |
Manufacturer | |
Manufacturer Product Number | 1585401 |
Description | CONTACT INSERT, SIZE: D25, NUMBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1585401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | D25 | |
Termination Style | Push In | |
Voltage Rating | 250V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,99000 Kč | 428,99 Kč |
| Unit Price without VAT: | 428,99000 Kč |
|---|---|
| Unit Price with VAT: | 519,07790 Kč |











