
2183221041 | |
|---|---|
DigiKey Part Number | 900-2183221041-ND |
Manufacturer | |
Manufacturer Product Number | 2183221041 |
Description | DURA-CLIK ISL R-R 4CKT 15 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,57400 Kč | 705,74 Kč |
| 25 | 66,14360 Kč | 1 653,59 Kč |
| 50 | 62,98560 Kč | 3 149,28 Kč |
| 100 | 59,97660 Kč | 5 997,66 Kč |
| 250 | 56,22088 Kč | 14 055,22 Kč |
| 500 | 53,53734 Kč | 26 768,67 Kč |
| 1 000 | 50,98356 Kč | 50 983,56 Kč |
| 2 500 | 47,79447 Kč | 119 486,17 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |










