



2106136-4 | |
|---|---|
DigiKey Part Number | A101031-ND |
Manufacturer | |
Manufacturer Product Number | 2106136-4 |
Description | CONN SSL RCPT HSG 4POS 3.5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Housing for Tab Contact Cable/Wire to Cable/Wire 0.138" (3.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2106136-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Tab Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 108,68600 Kč | 1 086,86 Kč |
| 25 | 101,86560 Kč | 2 546,64 Kč |
| 50 | 97,00240 Kč | 4 850,12 Kč |
| 100 | 92,37020 Kč | 9 237,02 Kč |
| 250 | 86,58736 Kč | 21 646,84 Kč |
| 500 | 82,45620 Kč | 41 228,10 Kč |
| 1 000 | 78,52412 Kč | 78 524,12 Kč |
| 2 500 | 73,61386 Kč | 184 034,65 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |







