



2106056-5 | |
|---|---|
DigiKey Part Number | A101039TR-ND - Tape & Reel (TR) A101039CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106056-5 |
Description | CONN SSL HDR 3POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106056-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 100 | 54,80690 Kč | 5 480,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,40176 Kč | 13 100,44 Kč |
| 500 | 49,90090 Kč | 24 950,45 Kč |
| 750 | 48,49419 Kč | 36 370,64 Kč |
| 1 250 | 46,77867 Kč | 58 473,34 Kč |
| 1 750 | 45,68205 Kč | 79 943,59 Kč |
| 2 500 | 44,54810 Kč | 111 370,25 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |


