
2106053-4 | |
|---|---|
DigiKey Part Number | A101033TR-ND - Tape & Reel (TR) A101033CT-ND - Cut Tape (CT) A101033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106053-4 |
Description | CONN SSL HDR 3POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106053-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 82,46077 Kč | 10 719,90 Kč |
| 260 | 78,52446 Kč | 20 416,36 Kč |
| 390 | 76,31051 Kč | 29 761,10 Kč |
| 650 | 73,61091 Kč | 47 847,09 Kč |
| 910 | 71,88515 Kč | 65 415,49 Kč |
| 1 300 | 70,10053 Kč | 91 130,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 96,90600 Kč | 969,06 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


