SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106111-4

DigiKey Part Number
A101042-ND
Manufacturer
Manufacturer Product Number
2106111-4
Description
CONN SSL HDR 3POS 3.5MM SOLDER
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2106111-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
3
Mounting Type
Through Hole, Right Angle
Termination
Solder
Pitch
0.138" (3.50mm)
Fastening Type
Latch Lock
Features
Board Lock
Housing Color
Black
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,18000 Kč71,18 Kč
1957,76684 Kč1 097,57 Kč
11450,89991 Kč5 802,59 Kč
51345,77400 Kč23 482,06 Kč
1 00743,64769 Kč43 953,22 Kč
5 01638,97704 Kč195 508,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,18000 Kč
Unit Price with VAT:86,12780 Kč