
2040594-3 | |
|---|---|
DigiKey Part Number | A128389-ND |
Manufacturer | |
Manufacturer Product Number | 2040594-3 |
Description | SEAL CAP HSG 4P, AMPSEAL16 SEA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2040594-3 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | For Use With/Related Products AMPSEAL Connectors |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,87000 Kč | 113,87 Kč |
| 10 | 96,74900 Kč | 967,49 Kč |
| 30 | 89,52567 Kč | 2 685,77 Kč |
| 60 | 85,25033 Kč | 5 115,02 Kč |
| 120 | 81,18000 Kč | 9 741,60 Kč |
| 270 | 76,66481 Kč | 20 699,50 Kč |
| 510 | 73,30218 Kč | 37 384,11 Kč |
| 1 020 | 69,80623 Kč | 71 202,35 Kč |
| 2 520 | 65,49546 Kč | 165 048,56 Kč |
| Unit Price without VAT: | 113,87000 Kč |
|---|---|
| Unit Price with VAT: | 137,78270 Kč |











