
776524-4 | |
|---|---|
DigiKey Part Number | A104206-ND |
Manufacturer | |
Manufacturer Product Number | 776524-4 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776524-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,62000 Kč | 76,62 Kč |
| 22 | 61,57136 Kč | 1 354,57 Kč |
| 44 | 58,63386 Kč | 2 579,89 Kč |
| 66 | 56,97530 Kč | 3 760,37 Kč |
| 110 | 54,95773 Kč | 6 045,35 Kč |
| 264 | 51,66500 Kč | 13 639,56 Kč |
| 506 | 49,34769 Kč | 24 969,93 Kč |
| 1 012 | 46,99350 Kč | 47 557,42 Kč |
| 2 508 | 44,08112 Kč | 110 555,45 Kč |
| Unit Price without VAT: | 76,62000 Kč |
|---|---|
| Unit Price with VAT: | 92,71020 Kč |


