776487-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
776487-4
776487-4
776487-4

776487-4

DigiKey Part Number
A104160-ND
Manufacturer
Manufacturer Product Number
776487-4
Description
CONN PLUG HSG 4POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776487-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,62000 Kč76,62 Kč
2261,57136 Kč1 354,57 Kč
4458,63386 Kč2 579,89 Kč
6656,97530 Kč3 760,37 Kč
11054,95773 Kč6 045,35 Kč
26451,66500 Kč13 639,56 Kč
50649,34769 Kč24 969,93 Kč
1 01246,99350 Kč47 557,42 Kč
2 50844,08112 Kč110 555,45 Kč
Manufacturers Standard Package
Unit Price without VAT:76,62000 Kč
Unit Price with VAT:92,71020 Kč