Connector Backshell For AMPSEAL Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For AMPSEAL Connectors
2292799-3
2292799-3

2292799-3

DigiKey Part Number
A139299-ND
Manufacturer
Manufacturer Product Number
2292799-3
Description
CONN BACKSHELL 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2292799-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
AMPSEAL Connectors
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1166,01000 Kč166,01 Kč
5153,78800 Kč768,94 Kč
10148,82500 Kč1 488,25 Kč
25142,51800 Kč3 562,95 Kč
Unit Price without VAT:166,01000 Kč
Unit Price with VAT:200,87210 Kč