Connector Backshell For AMPSEAL Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For AMPSEAL Connectors
2292800-3
2292800-3

2292800-3

DigiKey Part Number
A139302-ND
Manufacturer
Manufacturer Product Number
2292800-3
Description
CONN BACKSHELL 6POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For AMPSEAL Connectors
Datasheet
 Datasheet
EDA/CAD Models
2292800-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Backshell
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
6
Series
For Use With/Related Products
AMPSEAL Connectors
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1173,31000 Kč173,31 Kč
5160,58800 Kč802,94 Kč
10155,41500 Kč1 554,15 Kč
25148,82480 Kč3 720,62 Kč
Unit Price without VAT:173,31000 Kč
Unit Price with VAT:209,70510 Kč