



2292862-3 | |
|---|---|
DigiKey Part Number | A139316-ND |
Manufacturer | |
Manufacturer Product Number | 2292862-3 |
Description | CONN BACKSHELL 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292862-3 Models |
Category | Accessory Type Backshell |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | For Use With/Related Products AMPSEAL Connectors |
Packaging Box | Features Cap (Cover) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 5 | 53,64000 Kč | 268,20 Kč |
| 10 | 51,90900 Kč | 519,09 Kč |
| 25 | 49,71960 Kč | 1 242,99 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |





