
2040594-1 | |
|---|---|
DigiKey Part Number | A128388-ND |
Manufacturer | |
Manufacturer Product Number | 2040594-1 |
Description | SEAL CAP HSG 2P, AMPSEAL16 SEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2040594-1 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | For Use With/Related Products AMPSEAL Connectors |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 62,96300 Kč | 629,63 Kč |
| 25 | 59,01280 Kč | 1 475,32 Kč |
| 50 | 56,18880 Kč | 2 809,44 Kč |
| 100 | 53,50690 Kč | 5 350,69 Kč |
| 250 | 50,15580 Kč | 12 538,95 Kč |
| 500 | 47,76202 Kč | 23 881,01 Kč |
| 1 000 | 45,48334 Kč | 45 483,34 Kč |
| 2 500 | 42,63824 Kč | 106 595,60 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |








