Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029100-8 | |
|---|---|
DigiKey Part Number | 2029100-8-ND |
Manufacturer | |
Manufacturer Product Number | 2029100-8 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586019-8 | TE Connectivity AMP Connectors | 8 714 | A112424-ND | 6,26000 Kč | Parametric Equivalent |
| 1586765-8 | TE Connectivity AMP Connectors | 5 770 | A112436-ND | 7,72000 Kč | Parametric Equivalent |
| 1969603-8 | TE Connectivity AMP Connectors | 27 | A123490-ND | 5,21000 Kč | Parametric Equivalent |
| 794954-8 | TE Connectivity AMP Connectors | 1 457 | A30593-ND | 5,21000 Kč | Parametric Equivalent |
| 0039012080 | Molex | 1 303 | WM3703-ND | 14,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,85789 Kč | 23 147,34 Kč |
| Unit Price without VAT: | 3,85789 Kč |
|---|---|
| Unit Price with VAT: | 4,66805 Kč |














