
202798-1 | |
|---|---|
DigiKey Part Number | A30227-ND |
Manufacturer | |
Manufacturer Product Number | 202798-1 |
Description | CONN SHIELD 160CF POS 2PC SHORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For M Series Metal, 160 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 202798-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shield | |
For Use With/Related Products | M Series | |
Specifications | Metal, 160 Positions | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 055,55000 Kč | 4 055,55 Kč |
| 10 | 3 447,64100 Kč | 34 476,41 Kč |
| 25 | 3 232,04560 Kč | 80 801,14 Kč |
| 50 | 3 078,04220 Kč | 153 902,11 Kč |
| Unit Price without VAT: | 4 055,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 907,21550 Kč |













